Molex 73415-5120 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-5120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.