Molex 73415-5721 technical specifications.
| Gender | Female |
| Mount | Edge |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-5721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
