Molex 734153356 technical specifications.
| Body Orientation | Straight |
| Product Weight (g) | 0.843 |
| Type | SMP Adapter |
| Gender | RCP/RCP |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734153356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.