50 Ohms, MMCX Jack, Crimp, Gold (Au) Plated Contact, Black Zinc (Zn) Plated Crimp
Molex 734153411 technical specifications.
| Type | MMCX |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734153411 to view detailed technical specifications.
No datasheet is available for this part.