
This right angle MMCX female surface mount connector features a gold contact plating and operates at frequencies up to 6 GHz. It has a 50 ohm impedance and is suitable for surface mount applications. The connector measures 6.49 mm in length, 3.5 mm in depth, and 4.32 mm in height.
Molex 734153761 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Product Length (mm) | 6.49 |
| Product Depth (mm) | 3.5 |
| Product Height (mm) | 4.32 |
| Type | MMCX |
| Gender | F |
| Termination Method | Solder |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734153761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.