50 Ohms, MCX Right-Angle Plug, 1.78um Nickel Plated Body and Ferrule, 0.75um Gold Plated Outer/Center Contact, Belden 7805 Cable
Checking distributor stock and pricing after the page loads.
| Type | MCX |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |