
The MCX RCP Solder Termination Straight Through Hole Connector is a straight connector with a gold-plated contact. It has a maximum operating temperature of 260 degrees Celsius and an operating frequency range of 0 to 6 GHz. The connector is designed for through-hole mounting and features a 50 ohm impedance. It is available in a 6mm long, 6mm deep, and 5.61mm high package.
Molex 734154223 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 6 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 5.61 |
| Type | MCX |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Max Operating Temperature | 260°C |
| Contact Plating | Gold |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734154223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.