Molex 734154280 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 5.54 |
| Product Depth (mm) | 5.54 |
| Product Height (mm) | 4.55 |
| Product Weight (g) | 0.508 |
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734154280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.