Molex 734155300 technical specifications.
| Impedance | 50R |
| Mount | PCB |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 734155300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.