Molex 734155310 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 6 |
| Product Depth (mm) | 7.52 |
| Product Height (mm) | 6 |
| Product Weight (g) | 1.31 |
| Type | SMP |
| Gender | PL |
| Termination Method | Solder |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 734155310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.