Conn SMP Adapter 0Hz to 10GHz 50Ohm ST RCP/RCP Gold Over Nickel Phosphorous Over Copper Tray
Molex 734200011 technical specifications.
| Type | SMP Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel Phosphorous Over Copper |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734200011 to view detailed technical specifications.
No datasheet is available for this part.