Conn SCSI RCP 68 POS 1.27mm Solder ST Edge Mount 68 Terminal Tube
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Terminals | 68 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |