Molex 73631-2203 technical specifications.
| Number of Ports | 1 |
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 68 |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 73631-2203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.