
The Molex 73642-3000 is a 144-position connector with a current rating of 1A and a voltage rating of 250V AC. It features a vertical orientation and is available in a rail/Tube packaging with 88 pieces per package. The connector is made with bronze contacts plated with gold and is RoHS compliant. It is suitable for general use and is available in a through hole termination.
Sign in to ask questions about the Molex 73642-3000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73642-3000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Number of Circuits | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 88 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 73642 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73642-3000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.