Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Molex 736421000 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 144 |
| Contact Gender | MALE |
| Manufacturer Series | 73642 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 736421000 to view detailed technical specifications.
No datasheet is available for this part.