The Molex 73644-1012 is a 144-position through-hole connector with a current rating of 1A and a maximum operating temperature of 105°C. It features a voltage rating of 250V and is compliant with RoHS regulations. The connector has a pitch of 2mm and is packaged in a rail/Tube format with 72 pieces per quantity.
Sign in to ask questions about the Molex 73644-1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73644-1012 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 73644 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73644-1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.