
This 144-position header features a current rating of 1A and a voltage rating of 250V AC. It is designed for through-hole mounting and has a pitch of 2mm. The header is made with a bronze contact material and has a gold plating. It is compliant with RoHS regulations and is available in a packaging of 72 units per rail or tube.
Molex 73644-1016 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73644 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.