The Molex 73644-1018 is a 144-position connector module with a current rating of 1A and a maximum operating temperature of 105°C. It is designed for through-hole mounting and features a gold-plated bronze contact material. The module is available in a package quantity of 72 and is packaged in a rail/tube format with a pitch of 2mm. The connector is compliant with RoHS regulations and has a voltage rating of 250V AC.
Sign in to ask questions about the Molex 73644-1018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73644-1018 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 73644 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73644-1018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.