The 73644-2016 connector features 72 circuits with a current rating of 1A and a voltage rating of 250V AC. It has a vertical orientation and is terminated through a hole. The connector is made with a bronze contact material and has a gold plating. It is packaged in a rail/tube with 128 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 73644-2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73644-2016 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Number of Circuits | 72 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 128 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 73644 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73644-2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
