The 73644-2109 is a 72-contact hard metric backplane connector with a terminal pitch of 2mm and a termination method of press fit. It features a straight body orientation and a maximum operating temperature range of -55 to 105 degrees Celsius. The connector is designed for through-hole mounting and has a maximum current rating of 1 amp per contact and a maximum voltage rating of 250VAC. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Molex 73644-2109 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 73644-2109 to view detailed technical specifications.
No datasheet is available for this part.