Sign in to ask questions about the Molex 73644-3200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73644-3200 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 73644-3200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.