
This 3-position vertical socket features a copper contact material with gold plating, supporting up to 15A of current and 500V AC voltage. It is available in quantities of 780 and packaged in rail/tube format. The socket is compliant with RoHS regulations and has a low halogen content.
Molex 73656-0001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 15A |
| Halogen Free | Low Halogen |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 780 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 73656 |
| Termination | Through Hole |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73656-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.