
Female, 3-position, 3-circuit, 1-column, 3-row power receptacle with a 2mm pitch. Features gold-plated copper contacts and a straight, through-hole mounting orientation with press-fit termination. Rated for 15A current and 500V AC, operating between -55°C and 105°C. Constructed with UL94 V-0 flammability rating and low halogen content, this RoHS-compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Molex 73656-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73656-1000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Columns | 1 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73656 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73656-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.