This 3-position vertical socket features a contact material of copper with a gold plating, and is rated for 15A of current and 500V of AC voltage. It is packaged in quantities of 780 and comes in a rail/tube packaging style. The socket is compliant with RoHS regulations and is low halogen. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 15A |
| Halogen Free | Low Halogen |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 780 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 73656 |
| Termination | Through Hole |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |