Molex 73770-1309 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 73770 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73770-1309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.