This female 72-contact straight board-to-board header from Molex is designed for commercial applications. It features a glass-filled liquid crystal polymer insulator and a solder termination type. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a signal current of 1A and can withstand a dielectric withstanding voltage of 1500VAC. The header is UL flammability rated 94V-0 and has a plating thickness of 30μ.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 72 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 73780 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 6 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |