
The Molex 73780-0233 is a 72-position 6-row vertical through-hole socket with a current rating of 15A and a voltage rating of 250VAC. It features a 2mm pitch and is packaged in a rail/tube format with 300 pieces per quantity. The socket is made with copper and tin contact material and has a gold plating. It is RoHS compliant and has a low halogen content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 73780-0233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 15A |
| Halogen Free | Low Halogen |
| Number of Circuits | 72 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 73780 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73780-0233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.