Molex 73780-2243 technical specifications.
| Package/Case | Module |
| Contact Material | Copper, Tin, Nickel |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Number of Circuits | 72 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 73780 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73780-2243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.