This 144-position, 6-row vertical through-hole connector features a current rating of 15A and a voltage rating of 250VAC. It is constructed with copper and tin contact material, plated with gold, and is halogen free with low halogen content. The connector is packaged in quantities of 150 and is available in rail or tube packaging.
Sign in to ask questions about the Molex 73780-3946 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73780-3946 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 15A |
| Halogen Free | Low Halogen |
| Number of Circuits | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 73780 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73780-3946 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.