The Molex 737801235 is a 6-row RCP HDM connector with 144 contacts and a 2mm pitch. It features a straight body orientation and press-fit termination method. The connector is rated for a maximum operating temperature of 105°C and a minimum of -55°C. It is designed for through-hole mounting and has a maximum current rating of 15A per contact and a maximum voltage rating of 250VAC.
Molex 737801235 technical specifications.
| Type | HDM |
| Gender | RCP |
| Number of Contacts | 144 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.