Conn Hard Metric RCP 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Molex 737801245 technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 144 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.