This Molex 737801265 connector features 144 RCP contacts with a hard metric design, suitable for backplane applications. It has a terminal pitch of 2mm and is designed for press-fit termination. The connector is rated for operation between -55°C and 105°C and can handle up to 15A per contact. It is suitable for use with 250VAC and is designed for through-hole mounting.
Molex 737801265 technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 144 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.