The Molex 73797-0200 is a 72-contact HDR hard metric backplane connector with a terminal pitch of 2mm and a termination method of press fit. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The connector is designed for through-hole mounting and has a maximum current rating of 1A per contact and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |