The Molex 73799-1000 is a 144-position, 6-row vertical connector with a current rating of 1A and a voltage rating of 250VAC. It features a bronze contact material with gold plating and is available in packaging quantities of 72. The connector is RoHS compliant and suitable for through-hole termination.
Molex 73799-1000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 73799 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73799-1000 to view detailed technical specifications.
No datasheet is available for this part.