
This 3m cable assembly features 20 circuits and is constructed with 26AWG wire. It is designed for use with SFP connectors and has a current rating of 500mA. The assembly is compliant with ELV regulations and is available in bulk packaging. It is suitable for use in a variety of applications, including Ethernet and modular assemblies.
Sign in to ask questions about the Molex 73929-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73929-0002 technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 3m |
| Number of Circuits | 20 |
| Packaging | Bulk |
| Series | 73929 |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 7.372258oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 73929-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.