
This 20-conductor cable is a 5m long, unshielded SFP to SFP cable with a current rating of 500mA and a voltage rating of 30V. It is packaged in bulk and features a round wire/cable type with a gauge of 26AWG. The cable is suitable for use in Ethernet and modular assemblies, including Cat5e, Cat6, and Cat7 applications.
Sign in to ask questions about the Molex 73929-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 73929-0003 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 5m |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 11.287668oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 73929-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
