Molex 73929-1005 technical specifications.
| Connector Type A | SFP |
| Connector Type B | DB9 |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 2m |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73929 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 73929-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
