This SFP cable assembly from Molex features a black color, 500mA current rating, and a 30V voltage rating. It has a length of 3 meters and a wire gauge of 26AWG. The assembly is RoHS compliant and has a cable mount type.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 3m |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 73929 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |