Molex 73939-1002 technical specifications.
| Color | Black |
| Current Rating | 1A |
| Gender | Male to Male |
| Lead Free | Contains Lead |
| Length | 1m |
| Max Current Rating | 1A |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 73939 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Molex 73939-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
