This 144-position IC socket features a current rating of 1A and a maximum voltage rating of 250V AC. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The socket is made with a bronze contact material and has a gold plating. It is packaged in a rail/tube format with 80 pieces per package and is compliant with RoHS regulations.
Molex 73943-7200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 73943 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73943-7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.