
High Speed / Modular Connectors 144CKT HDM B/P POL/G UIDE 739445017
Checking distributor stock and pricing after the page loads.
Molex 73944-5017 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 73944 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |