Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle,
Molex 73944-7017 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.7mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 55.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 144 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.