The 74026-6240 is a daughter card connector with 2 RCP contacts, a terminal pitch of 2mm, and a termination method of solder. It has a right-angle body orientation and can operate between -55°C and 105°C. This connector is designed for through-hole mounting and has a maximum current rating of 10A per contact and a maximum voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Type | Daughter Card |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 250V |
| Tradename | VHDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |