
Rectangular power connector, receptacle gender, featuring 3 contacts and 3 positions. This through-hole mount component offers a 2mm pitch and 2mm row spacing, with a straight orientation. It boasts a 10A current rating and a 120V voltage rating, utilizing copper contacts with gold plating. The black housing is UL94 V-0 flammability rated, halogen-free, and operates within a -55°C to 105°C temperature range.
Molex 74029-8000 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Free | Exempt |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | VHDM-HSD™ 74029 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74029-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
