The 74031-4001 is a 6-contact right angle through hole backplane connector from Molex. It features a terminal pitch of 2mm and a termination method of solder. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum current rating of 1A per contact and a maximum voltage rating of 120VDC or 120VAC. The connector is designed for use in backplane applications and is part of the VHDM series.
Molex 74031-4001 technical specifications.
| Type | VHDM |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | VHDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 74031-4001 to view detailed technical specifications.
No datasheet is available for this part.