
This 60-position through-hole socket features a current rating of 2A and a maximum operating temperature of 105°C. It has a maximum voltage rating of 120V and is RoHS compliant. The socket is packaged in a rail/tube format with 312 pieces per package and has a pitch of 2mm and row spacing of 2.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74057-1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.25mm |
| Series | 74057 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74057-1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.