
60-contact, 6-row male header connector with 2mm pitch and 1.125mm row spacing. Features copper alloy contacts with gold and tin/lead plating, rated for 2A current and 120V AC / 120.12kV DC voltage. Designed for through-hole mounting with a vertical orientation and black housing. Operates within a temperature range of -55°C to 105°C, offering low halogen and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74057-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.125mm |
| Series | 74057 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74057-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
