
This IC socket features 60 contacts with a 2mm pitch, a current rating of 2A, and a voltage rating of 120V AC. It is designed for through hole termination and is compliant with RoHS regulations. The socket is packaged in a rail/tube format with 312 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74057-1004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Number of Circuits | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.125mm |
| Series | 74057 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74057-1004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
