The VHDM 74057 socket is a shielded, through-hole mounted connector with a 2mm pitch and 10 columns, 6 rows, and 60 positions. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is RoHS compliant and features a gold-plated copper alloy contact with a flammability rating of UL94 V-0.
Molex 74057-9002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM® 74057 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74057-9002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.