
This 60-position IC socket features a 2mm pitch and is rated for 2A of current and 120V of voltage. It has a depth of 17.1mm and is terminated with press-fit contacts. The socket is packaged in a rail/tube format with 76 units per package and is compliant with RoHS regulations.
Molex 74058-1004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.1mm |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 27mm |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Number of Circuits | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74058 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74058-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
